Festo NPQH Series Elbow Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 578283
- RS-stocknr.:
- 125-9842
- Fabrikantnummer:
- NPQH-L-G14-Q6-P10
- Fabrikant:
- Festo
25 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs 1 zak met 10
€ 44,80
(excl. BTW)
€ 54,21
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 + | € 44,80 | € 4,48 |
*prijsindicatie |
- RS-stocknr.:
- 125-9842
- Fabrikantnummer:
- NPQH-L-G14-Q6-P10
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
Festo Elbow Threaded Adaptor, G 1/4 Male to Push-In 6 mm - NPQH Series - NPQH-L-G14-Q6-P10
When you need to change the direction of your pneumatic system's air pressure flow, opt for this Festo elbow adaptor. Its 90-degree angle means you can install it in compact spaces and direct pressure as needed. Push-in and threaded fittings on either end of the unit join tubes with different connectors. As it operates reliably in temperatures up to +150°C, you can use this adaptor in challenging environments. Thanks to a 2 mm thick tubing wall, it's unaffected by welding splatter.
• Standard threaded-to-tube connections, with a G 1/4 male connector in port 1 and a push-in 6 mm connector in port 2
• Inline mounting type and swivel connection for simple installation
• Sealing ring on screw-in stud secures a tight connection
• Inline mounting type and swivel connection for simple installation
• Sealing ring on screw-in stud secures a tight connection
Application Information
• Drinks processing
• Industrial automation
• Automotive production
• Industrial automation
• Automotive production
Will this adaptor corrode if exposed to acids and other chemicals?
No, this Festo unit is made of nickel-plated brass that withstands corrosion from chemicals and harsh cleaners. This makes it a good choice for food industry systems with strict cleaning regimens.
Can I use this adaptor with a pressure booster?
Yes, the unit handles pressure up to 20 bar, so it works well with pressure boosters that make your system more efficient and powerful.
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | NPQH |
Model Number p | 578283 |
Number of Inlet Ports | 1 |
Thread Material | Brass |
Mounting Type | Inline |
Finish | Nickel Plated |
Maximum Operating Pressure | 20 bar |
Swivel Connection | Yes |
Body Material | Brass |
Minimum Operating Temperature | 0°C |
Food Grade | Yes |
Angle | 90° |
Maximum Operating Temperature | +150°C |
Chemical Resistant | Yes |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787 |