Festo QS Series Elbow Threaded Adaptor, G 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 186123
- RS-stocknr.:
- 121-6135
- Fabrikantnummer:
- QSL-G3/8-10
- Fabrikant:
- Festo
- RS-stocknr.:
- 121-6135
- Fabrikantnummer:
- QSL-G3/8-10
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Festo Pneumatic Fitting, Elbow Threaded-to-Tube Adaptor, 14 Bar Maximum Pressure - QSL-G3/8-10
This elbow adaptor from Festo's QS series helps you to quickly build a space-efficient pneumatic system. One end has a 10mm push-in fitting, which makes for quick connections and disconnections. The other end is a standard G3/8 male thread to screw into fittings securely. You can use the adaptor at pressures of up to 14 bar, making it suitable for demanding applications. The PBT body is strong and durable, while the nickel-plated brass thread resists corrosion meaning the unit is safe to use in damp conditions.
• Operating temperature range of -10°C to +80°C means you can use it in harsh environments
• High-alloy steel retaining claw holds the tubing firmly in place without damaging it
• Rotates in any direction to offer flexibility when building your installation
• High-alloy steel retaining claw holds the tubing firmly in place without damaging it
• Rotates in any direction to offer flexibility when building your installation
Applications
• Mining equipment
• Construction industry
• Manufacturing assembly lines
• Construction industry
• Manufacturing assembly lines
What kind of tubing can I use with a push-in connector?
You can use push-in connectors with plastic or metal tubes that are firm enough not to be damaged by the retaining claw. For more flexible tubing, a hose-tail barbed fitting is the best option.
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Manufacturer Series | QS |
Inlet Port | G 3/8 Male |
Number of Inlet Ports | 1 |
Model Number p | 186123 |
Outlet Port | Push In 10 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Body Material | PBT |
Minimum Operating Temperature | -10°C |
Swivel Connection | Yes |
Maximum Operating Pressure | 14 bar |
Mounting Type | Inline |
Angle | 90° |
Chemical Resistant | No |
Standards Met | ISO8573-1:2010, RoHS Compliant |