- RS-stocknr.:
- 136-6665
- Fabrikantnummer:
- CMSX-P-S-A1-C-U-F1-D-A
- Fabrikant:
- Festo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 136-6665
- Fabrikantnummer:
- CMSX-P-S-A1-C-U-F1-D-A
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
CMSX Quarter Turn Actuator Positioners
The CMSX positioner for double-acting quarter turn actuators for control of shut off or ball valves in process automation.
Features and Benefits
Standard nominal flow rate: 50 L/min (136-6725 and 136-6726), 130 L/min (136-6728)
Safety instructions: adjustable/opening/closing (136-6725 and 136-6726), retaining (136-6728)
Setpoint Value: 0 mA to 20 mA, 4 mA to 20 mA, 0 mA to 10 V
Ambient temperature: -5 °C to 60 °C
Operating Pressure: 3 bar to 8 bar
Backlit LCD
IP65 protection
UV resistant
CE Marked to EU directive for EMC
RoHS compliant
Safety instructions: adjustable/opening/closing (136-6725 and 136-6726), retaining (136-6728)
Setpoint Value: 0 mA to 20 mA, 4 mA to 20 mA, 0 mA to 10 V
Ambient temperature: -5 °C to 60 °C
Operating Pressure: 3 bar to 8 bar
Backlit LCD
IP65 protection
UV resistant
CE Marked to EU directive for EMC
RoHS compliant
Standards
VDI/VDE 3845 (NAMUR), compressed air in accordance with ISO8573-1:2010 [7:4:4].
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 21.6 → 26.4V |