EMERSON – AVENTICS M8X1, 3-Pin Proximity Sensor, IP65, IP67 30 V, ST6, R412022873

Subtotaal (1 eenheid)*

€ 35,19

(excl. BTW)

€ 42,58

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 15 stuk(s) vanaf 26 januari 2026
  • Plus verzending 7 stuk(s) vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 35,19

*prijsindicatie

RS-stocknr.:
295-814
Fabrikantnummer:
R412022873
Fabrikant:
EMERSON – AVENTICS
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

EMERSON – AVENTICS

Product Type

Proximity Sensor

Construction

6 mm T-slot with Cable

Series

ST6

Housing Material

Polyamide

LED Indicator

No

Voltage

30 V

For Use With

MSC, GPC, RTC, ICM(Indirect), MNI, SSI, CVI(direct), CSL-RD, RCM, MSN, Series PRA

IP Rating

IP65, IP67

Switching Action

NO Contact, Reed

Measurement Principle

Proximity Sensor

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Width

29.5 mm

Depth

2.7mm

Hazardous Area Certification

No

Standards/Approvals

UL, CE, RoHS, cULus

Height

5.8mm

Electrical Connection Type

M8X1, 3-Pin

Model Number

R412022873

Vrijgesteld

Land van herkomst:
HU
The Aventics Magnetic proximity sensors are designed for mounting in the 6 mm T-slot or directly onto the cylinder. They are compatible with round cylinders, tie rod cylinders, and profile cylinders. Featuring an optimized, compact shape, these sensors can be flush-fitted into existing slots and integrated into any machine environment. The retaining ribs on the sides of the sensors allow for easy installation, even in hard-to-reach or overhead positions, ensuring flexible and convenient mounting options.

Durable mounting screw holds the sensor in the desired position and can withstand shocks or vibrations

Comes with cable

Polyamide housing

Gerelateerde Links