- RS-stocknr.:
- 703-6302
- Fabrikantnummer:
- 0830100630
- Fabrikant:
- Aventics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 703-6302
- Fabrikantnummer:
- 0830100630
- Fabrikant:
- Aventics
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- HU
Productomschrijving
Sensor Switches
Reed and solid state type switches
Ambient Temperature -25 → +47 °C
Protection class IP67 to EN 60529: 2000
Switching point precision ±0.1 mm
Vibration resistance 10 → 55 Hz, 1 mm
Shock resistance 30 g/11 ms
Yellow LED status display
Flying lead or M8 x 1 Plug
Ambient Temperature -25 → +47 °C
Protection class IP67 to EN 60529: 2000
Switching point precision ±0.1 mm
Vibration resistance 10 → 55 Hz, 1 mm
Shock resistance 30 g/11 ms
Yellow LED status display
Flying lead or M8 x 1 Plug
SerRexroth PRA ISO Profile Cylinder
Specificaties
Kenmerk | Waarde |
---|---|
Type | Reed |
Supply Voltage | 10 → 30V ac/dc |
Manufacturer Series | ST6 |
LED Indicator | Yes |
Compatible With | RMC |
IP Rating | IP69K |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |