- RS-stocknr.:
- 125-9967
- Fabrikantnummer:
- SMT-10M-PS-24V-E-2,5-Q-OE
- Fabrikant:
- Festo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Festo Magneto Resistive Pneumatic Position Detector, IP65, IP68, 24V dc, NO Operation, SMT, with LED indicator, 551374
€ 41,78
Per stuk
RS-stocknr.: 121-5831
- RS-stocknr.:
- 125-9967
- Fabrikantnummer:
- SMT-10M-PS-24V-E-2,5-Q-OE
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- BG
Productomschrijving
FESTO Proximity Sensors
Festo SMT/SME-10M Series C-Slot proximity sensors are fully compatible with all Festo cylinders that have C-slots and round cylinders with corresponding mounting kits. The SME/SMT range provides a reliable sensing solution in a variety of switching options.
Features and Benefits
- Sturdy central mounting guarantees that the sensor is securely screwed into the slot
- Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning
- The proximity sensors are compatible with all Festo C-Slots
- 24 V dc operating voltage
- Switching outputs include PNP, NPN, and contacting
Applications and Uses
All sensors have cables suitable for use in energy chains and on robot applications as standard. This ensures maximum dependability and process reliability.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Magneto Resistive |
Supply Voltage | 10 to 30V dc |
Manufacturer Series | SMT |
Compatible With | C-Slot |
IP Rating | IP65, IP68 |
Operation | NO |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Model Number p | 551374 |
Outlet Port | Lateral |