Festo Adapter SEA-GS-11-DUO, For Use With Valve Terminal
- RS-stocknr.:
- 175-4602
- Fabrikantnummer:
- SEA-GS-11-DUO
- Fabrikant:
- Festo
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 11,88
(excl. BTW)
€ 14,37
(incl. BTW)
- RS-stocknr.:
- 175-4602
- Fabrikantnummer:
- SEA-GS-11-DUO
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| For Use With | Valve Terminal | |
| Manufacturer Series | SEA | |
| Model Number | 18779 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
For Use With Valve Terminal | ||
Manufacturer Series SEA | ||
Model Number 18779 | ||
Vrijgesteld
- Land van herkomst:
- DE
Festo Plug Connectors
The Festo plug connectors are the SEA series plug connectors for cable diameter of 2x3mm to 2x5mm. It has a terminal cross-sectional area of 0.75mm². The range of operating voltage for both AC and DC is 0-250V and the acceptable current load at 400C is 4A. This plug is available in PBT material housing. It has a threaded sleeve type of mounting.
Features and Benefits
• Simple connection using clamping technology
• Ambient temperature ranges between -40°C and 85°C
• Corrosion resistance class 2 (moderate corrosion stress)
• Ambient temperature ranges between -40°C and 85°C
• Corrosion resistance class 2 (moderate corrosion stress)
Applications
• Valve terminal
Certifications
• CE certified
• IP67 rated
• IP67 rated
Gerelateerde Links
- Festo Plug SEA-5GS-11-DUO, For Use With Valve Terminal
- Festo Plug SEA-GS-9, For Use With Valve Terminal
- Festo Plug SEA-GS-7, For Use With Valve Terminal
- Festo Adapter SEA-4GS-7-2,5, For Use With Valve Terminal
- Festo SEA, 18696
- Festo Plug SEA-3GS-M8-S, For Use With Valve Terminal
- Festo SEA, 175487 Inputs/Outputs
- Festo Adapter Kit HAPS-11, For Use With Pneumatic Cylinder & Actuator