Festo Adapter Kit DHAA-G-G8-25-B8G-40, For Use With Pneumatic Cylinder & Actuator
- RS-stocknr.:
- 350-799
- Fabrikantnummer:
- DHAA-G-G8-25-B8G-40
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 186,26
(excl. BTW)
€ 225,37
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 29 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 186,26 |
*prijsindicatie
- RS-stocknr.:
- 350-799
- Fabrikantnummer:
- DHAA-G-G8-25-B8G-40
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| For Use With | Pneumatic Cylinder & Actuator | |
| Product Type | Adapter Kit | |
| Standards/Approvals | RoHS, VDMA24364-C1-L | |
| Model Number | 8163578 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Product Type Adapter Kit | ||
Standards/Approvals RoHS, VDMA24364-C1-L | ||
Model Number 8163578 | ||
- Land van herkomst:
- DE
The Festo adapter kit is designed to enhance modular assembly and streamline operational efficiency in various applications. Built with precision and quality, it offers a robust solution, featuring a mounting position that is optional and suitable for diverse environments. The materials used are carefully selected to ensure compliance with modern standards, facilitating ease of use and long-term reliability. With its corrosion-resistant properties and compatibility with RoHS guidelines, this product represents an ideal choice for users seeking durability and environmental responsibility.
Corrosion resistance class CRC 2 allows for moderate corrosion stress handling
LABS conformity ensures minimal impact on sensitive processes
Optional mounting position provides versatility in installation
Crafted with a wrought aluminum alloy for lightweight and strength
Uses galvanized steel screws for enhanced stability and longevity
RoHS-compliant materials guarantee environmental safety
Gerelateerde Links
- Festo Adapter Kit DHAA-G-G8-20-B8G-35, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter Kit DHAA-G-G8-16-B8G-25, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter Kit DHAA-G-G8-10-B8G-16, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter Kit DHAA-G-G8-12-B8G-20, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter Kit DHAA-G-Q11-50-B8G-63, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter Kit DHAA-G-Q11-35-B8G-40, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter Kit DHAA-G-Q11-16-B8/B8G-16, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter Kit DHAA-G-G8-12-B8-20, For Use With Pneumatic Cylinder & Actuator
