- RS-stocknr.:
- 838-8875
- Fabrikantnummer:
- CDQ2KB20-20DZ
- Fabrikant:
- SMC
8 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
3 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 60,78
(excl. BTW)
€ 73,54
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 60,78 |
5 + | € 58,93 |
- RS-stocknr.:
- 838-8875
- Fabrikantnummer:
- CDQ2KB20-20DZ
- Fabrikant:
- SMC
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
CQ2 Compact Cylinder
The CQ2 series from SMC are compact cylinders with the capability to mount auto switches on any of the 4 surfaces. Auto switch mounting grooves have replaced the CQ2s mounting rails, preventing projection of auto switches and improving ease and safety of work.
Double acting, single rod, non-rotating compact cylinder
Various bore sizes
Multiple stroke ranges available
Various bore sizes
Multiple stroke ranges available
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 20mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | CQ2K |
Length | 64mm |
Cushioning Type | Not Cushioned |
Dimensions | 64 x 36 x 36mm |
Width | 36mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 36mm |
Minimum Operating Temperature | -10°C |
Weight | 167.5g |
Maximum Operating Temperature | +60°C |