Festo Pneumatic Compact Cylinder - 151131, 25mm Bore, 400mm Stroke, DZH-25-400-PPV-A Series, Double Acting
- RS-stocknr.:
- 202-9600
- Fabrikantnummer:
- DZH-25-400-PPV-A
- Fabrikant:
- Festo
- RS-stocknr.:
- 202-9600
- Fabrikantnummer:
- DZH-25-400-PPV-A
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Festo flat cylinder DZH-25-400-PPV-A non-rotating, for proximity sensing, with adjustable cushioning at both ends. It has various mounting options, with or without additional mounting components.
Stroke 400 mm
Piston diameter (* 25 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 2,4 deg
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter (* 25 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 2,4 deg
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 400mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | DZH-25-400-PPV-A |
Model Number p | 151131 |