- RS-stocknr.:
- 202-9118
- Fabrikantnummer:
- AEVC-32-25-I-P-A
- Fabrikant:
- Festo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 202-9118
- Fabrikantnummer:
- AEVC-32-25-I-P-A
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Festo AEVC series single-acting short-stroke cylinder has a female thread piston-rod end design structure with flexible cushioning rings/plates at both ends for proximity sensing . The actuator stroke is a 25 mm with retracted spring return force of 2
Piston diameter - 32 mm
Cushioning - P
Assembly position - any
Cushioning - P
Assembly position - any
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 25mm |
Bore | 32mm |
Action | Single |
Manufacturer Series | AEVC |
Model Number p | 188194 |