- RS-stocknr.:
- 202-9074
- Fabrikantnummer:
- ADVC-50-20-A-P-A
- Fabrikant:
- Festo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 202-9074
- Fabrikantnummer:
- ADVC-50-20-A-P-A
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Festo ADVC series double-acting short-stroke cylinder has a male thread piston-rod end design structure with flexible cushioning rings/plates at both ends for proximity sensor. The actuator stroke is a 20 mm with operating pressure of 10 bar.
Piston diameter - 50 mm
Cushioning - P
Assembly position - any
Cushioning - P
Assembly position - any
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 20mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | ADVC |
Model Number p | 188270 |