- RS-stocknr.:
- 202-2309
- Fabrikantnummer:
- ADNGF-25-15-P-A
- Fabrikant:
- Festo
4 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 103,07
(excl. BTW)
€ 124,71
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 103,07 |
- RS-stocknr.:
- 202-2309
- Fabrikantnummer:
- ADNGF-25-15-P-A
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Festo ADNGF series compact cylinder has a double-acting actuator with plain-bearing guide, piston rod secured against rotation by means of guide rods and yoke plate. The piston rod has a diameter of 25mm with flexible cushioning rings/plates at both ends.
Stoke diameter - 15mm
Cushioning - P
Complies with ISO 21287 standard
Cushioning - P
Complies with ISO 21287 standard
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 15mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | ADNGF |
Model Number p | 554231 |