- RS-stocknr.:
- 849-9512
- Fabrikantnummer:
- AL40-N04-Z-A
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 849-9512
- Fabrikantnummer:
- AL40-N04-Z-A
- Fabrikant:
- SMC
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
AL Series Modular Lubricator
Modular lubricators from SMC. The AL series of modular lubricators are interchangeable to meet your requirements. The improvements made to the AL series of lubricators means this range is lighter than before and the bowl guard is now transparent so users can easily monitor their unit.
Easy to install lubricators
Lighter and improved efficiency
Lighter and improved efficiency
Note
Transparent bowl guard is only available in body size 30 and over.
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
Specificaties
Kenmerk | Waarde |
---|---|
Port Connection | NPT 1/2 |
Port Connection Thread Size | 1/2 in |
Manufacturer Series | AL |
Port Connection Thread Standard | NPT |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |