- RS-stocknr.:
- 213-2011
- Fabrikantnummer:
- SNL 211
- Fabrikant:
- SKF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 213-2011
- Fabrikantnummer:
- SNL 211
- Fabrikant:
- SKF
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- LT
Productomschrijving
The SKF roller bearing Plummer block units, for metric shafts. This bearing housing is constitute economic, interchangeable bearing units that meet the demand for designs that are easy to maintain. As a leading supplier of rolling bearings, skf also produces bearing housings in a wide range of designs and sizes that are based on experience collected in all industrial areas. Among others, skf Bearing Housings have the following advantages.
Can withstand sufficient torque as per the industry standards for mounting purposes
Availability of appropriate seals and end covers
Dimensions are as per the suitable application as prescribed by the manufacturer
Large assortment of design and sizes
High quality of bearing housings design and manufacturing
Worldwide availability
Availability of appropriate seals and end covers
Dimensions are as per the suitable application as prescribed by the manufacturer
Large assortment of design and sizes
High quality of bearing housings design and manufacturing
Worldwide availability
Specificaties
Kenmerk | Waarde |
---|---|
Inside Diameter | 55mm |
Centre Height | 70mm |
Mount Hole Size | 16 mm |
Length | 255mm |