Schneider Electric 1 Gang Electrical Socket, 16A, Type E - French

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: PL
Productomschrijving

Altira series sockets 45 x 45

Range of 16 A 250 V flush fitting sockets, 45 x 45 mm format.
The single socket units are available with the Rotoclip mechanism to set the socket angle (45 ° or 90 °) by simple rotation.
Also available in red with a fool-proofing mechanism for IT equipment.
4 cable inputs per pole for easier tapping-in.
Spring connection.
Connection bars between units, replacement bulbs and fool-proofing devices are available separately.

Specificaties
Kenmerk Waarde
Number of Gangs 1
Mounting Style Surface Mount
Material Polycarbonate
Colour Family White
3 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
11,15
(excl. BTW)
13,49
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
11,15 €
10 - 49
10,62 €
50 +
10,07 €
Related Products
Splash-proof IP44 surface socketsHousing made from impact-resistant insulationFixing ...
Description:
Splash-proof IP44 surface socketsHousing made from impact-resistant insulationFixing holes ø 4.5 mmCable entry with push-in nipples for cable ø 8 → 13.5 mmHinged coverWith no-screw connection terminalsMultiple versions, pre wired.
The MK Electric white 1 gang plug socket ...
Description:
The MK Electric white 1 gang plug socket works on 13A current source. It is made from brushed stainless steel, satin gold, brushed chrome and polished chrome material. This socket looks stylish and perfectly complements contemporary and classical interiors. It ...
The New Logic Plus range supplied by Caradon ...
Description:
The New Logic Plus range supplied by Caradon MK Electric Ltd combines the ultimate in safety requirements for electrical accessories with innovative design and ease of installation.Logic Plus products have in-line terminals for ease of cable access and all terminal ...
A range of DIN rail mounted electrical sockets ...
Description:
A range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, allowingthe use of auxiliary products such as hand lamps, measuring devices, soldering irons etc. Available with and without fuse, and in many world ...