Kopp White Plug Socket, 16A, Type F - German Schuko

  • RS-stocknr. 701-0449
  • Fabrikantnummer 920602087
  • Fabrikant Kopp
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: DE
Productomschrijving

Protective Contact Sockets, PARIS Series

Flush-mount protective contact sockets
With increased contact protection (childproof cover)
Arctic white

Specificaties
Kenmerk Waarde
Colour White
Socket Type Type F - German Schuko
Mounting Style Flush Mount
Current Rating 16A
Voltage Rating 250V
Colour Family White
Earth Terminal Yes
86 op voorraad - levertijd is 1 werkdag(en)
Prijs Each
5,00
(excl. BTW)
6,05
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
5,00 €
10 - 49
4,75 €
50 +
4,50 €
Related Products
Range of French standard power sockets, compliant with ...
Description:
Range of French standard power sockets, compliant with the NF-C 15 100 standard, Mosaic™ series.Single, double or triple power sockets for mounting or for use with trunking.For fitting on flush-mount boxes, surface-mounted frames or DLP trunking.Connection using automatic terminals.
Flush mounted European CEE7/4 2-pin + earth socket ...
Description:
Flush mounted European CEE7/4 2-pin + earth socket outlet moulded from hardwearing white urea formaldehyde and supplied with two M3·5 fixing screws.
Reflex SI SCHUKO® Socket InsertsWith screwless terminalsDouble pole ...
Description:
Reflex SI SCHUKO® Socket InsertsWith screwless terminalsDouble pole (2P+E)Alpine white790-3120 - Single SCHUKO® socket insert outlet790-3123 - Single SCHUKO® socket insert outlet with hinged lid790-3127 - Double SCHUKO® socket insert outlet.
ocean® IP44 SCHUKO® socket outlets with a choice ...
Description:
ocean® IP44 SCHUKO® socket outlets with a choice of single, double horizontal / double vertical, or tripleAll sockets have hinged lidsScrewless terminals2P+E790-3228 - IP44 Schuko socket with lid alpine white790-3237 - IP44 Schuko double socket with lids vertical orientation alpine ...