23.5MHz-6000MHz Fract/IntegerN Synth/VCO

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Output Binary Buffers/Dividers Enable Extended Frequency Range
Divider Ratios of 1/2/4/8/16/32/64/128
23.5MHz to 6000MHz
High-Performance Phase Frequency Detector (PFD) and Reference Frequency Reduces Spectral Noise
PFD Up to 140MHz
Reference Frequency Up to 210MHz
Low Normalized Inband Phase Noise of -230dBc/Hz Reduces System Noise Floor Contribution
Manual or Automatic VCO Selection Permits Fast Switching
Output Phase Reset and Adjustment Allow Synchronization of Multiple Synthesizers
On-Chip Temperature Sensor with 7-Bit ADC Ensures Optimum VCO Selection
Cycle Slip Reduction and Fast Lock Features Improve Accuracy and Acquisition Time
VCO Lock Maintained Over Entire Temperature Range Provides Glitch-Free Operation
Dual Differential Programmable Outputs Maximize Flexibility of Use
Applications
Clock Generation
Microwave Radios
Test and Measurement
Wireless Infrastructure

Specificaties
Kenmerk Waarde
Number of Elements per Chip 2
Maximum Supply Current 200 mA
Mounting Type Surface Mount
Package Type TQFN
Pin Count 32
Dimensions 5 x 5 x 0.75mm
Length 5mm
Width 5mm
Height 0.75mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 6000MHz
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Minimum Output Frequency 3000MHz
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 28/08/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tray of 490)
7,094
(excl. BTW)
8,584
(incl. BTW)
Aantal stuks
Per stuk
Per tray*
490 +
7,094 €
3.476,06 €
*prijsindicatie
Related Products
Integer and Fractional-N ModesManual or Automatic VCO Selection3000MHz ...
Description:
Integer and Fractional-N ModesManual or Automatic VCO Selection3000MHz to 6000MHz Fundamental VCOOutput Binary Buffers/Dividers for Extended Frequency Range1/2/4/8/16/32/64/12823.5MHz to 6000MHz Low Phase NoiseRMS Jitter: 0.25psRMS (typ)EVM at 2.1GHz: 0.35% (typ) High-Performance PFD105MHz in Integer-N Mode50MHz ...