- RS-stocknr.:
- 191-4031
- Fabrikantnummer:
- 181A.18CPEF
- Fabrikant:
- Facom
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 191-4031
- Fabrikantnummer:
- 181A.18CPEF
- Fabrikant:
- Facom
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
Detect the tool thanks to its fluorescence, activated by a lamp or UV neon light. Detectable in black or dark environment up to 5 meters
Fast, precise push-button adjustment with safety lock
12-position notches
The closed position of the ergonomic comfort grip handles increases the tightening power
High torsional strength
Slim-profile self-gripping nose
62 HRc high-frequency treated jaws
Finish: - Chromed, bi-material ergonomic grips: 181A.CPE. - Varnish finish, PVC grips: 181A.G
Fast, precise push-button adjustment with safety lock
12-position notches
The closed position of the ergonomic comfort grip handles increases the tightening power
High torsional strength
Slim-profile self-gripping nose
62 HRc high-frequency treated jaws
Finish: - Chromed, bi-material ergonomic grips: 181A.CPE. - Varnish finish, PVC grips: 181A.G
Specificaties
Kenmerk | Waarde |
---|---|
Plier Type | Water Pump Pliers |
Overall Length | 185.0 mm |