- RS-stocknr.:
- 698-7782
- Fabrikantnummer:
- 1763-BA
- Fabrikant:
- Allen Bradley
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 698-7782
- Fabrikantnummer:
- 1763-BA
- Fabrikant:
- Allen Bradley
Wetgeving en conformiteit
N.v.t.
Productomschrijving
Allen Bradley MicroLogix Back-up Battery
Allen Bradley back-up batteries ensure data and RTC are not compromised when power is removed from the PLC.
Allen Bradley PLC Power Supply For Use With MicroLogix 1100 Series, 3V - 1763-BA
Power your MicroLogix 1100 PLC (programmable logic controller) with this lithium battery from Rockwell Automation's Allen Bradley range. A PLC is a simple computer that's used to operate conveyors and automated machinery. This unit is usually used as a backup for when the existing battery in your PLC becomes compromised or runs out. The battery cell connects to the PLC using the two durable plastic wires that lead to a small plug. The plug connects to the dual pins on your PLC for an easy and safe connection.
• Wires are twisted together to keep them firm and provide extra protection• Lithium chemical has high power efficiency and a low self-discharge rate for optimal battery performance• Tough metal container prevents harmful chemical leaks• 3V nominal voltage can power a small PLC device for over two years
Standards and Certifications
• UL (Underwriters' Laboratories)• CE (Conformité Européenne)• ACMA (Australian Communications and Media Authority)• HazLoc (Hazardous Locations)• IEC (International Electrotechnical Commission)
The LCD display of the controller shows the status of the battery with the Battery Low indicator. If it is low the indicator is set and shows as a solid rectangle, which can mean that the battery wire is disconnected or the battery may fail within 2 weeks. The indicator is clear and shows as an empty rectangle when the battery level is acceptable.
Can I recharge this PLC power supply?
• Maintains data and the real time clock when the base unit is not powered
• For use with MicroLogix 1100 series
• Easy to install in the control unit
• For use with MicroLogix 1100 series
• Easy to install in the control unit
No, this PLC power supply doesn't support recharging so must be replaced when it runs out.
Handling: Always install the batteries correctly as per instruction. Do not short-circuit, disassemble, deform, heat, incinerate, or attempt to re-charge. Do not pile up or mingle batteries with each other. Do not place battery on metal case, metal plate or antistatic material. In case of multi cell application, replace all batteries to new at once when replacing used batteries.
Storage: This battery should be stored in a dry, well-ventilated and cool environment with 20…25 °C (68…77 °F) temperatures and 40…60% humidity. This temperature and humidity of the storage area should be regularly monitored. It should not be stored near a source of heat, flammable materials, or in direct sunshine and must be kept away from water, rain, snow, frost or dew condensation. Do not store batteries longer than 10 years. Do not store used batteries longer than 3 months before disposal.
Disposal Method: Dispose in accordance with appropriate regulations. Do not dispose of in a fire.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Replacement Battery |
Range | MicroLogix |
Series | 1763 |
For Use With | MicroLogix 1100 Series |