- RS-stocknr.:
- 834-7578
- Fabrikantnummer:
- 7KM9300-0AE01-0AA0
- Fabrikant:
- Siemens
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 834-7578
- Fabrikantnummer:
- 7KM9300-0AE01-0AA0
- Fabrikant:
- Siemens
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Siemens SENTRON Bus Coupler, 10,000kbps Min to 100,000kbps Max - 7KM9300-0AE01-0AA0
This Siemens SENTRON bus coupler connects to your power monitoring and measurement devices to help communicate commands from controllers to industrial machinery. The bus coupler plugs into a device via the contacts on one end and connects to machinery using the two RJ45 (registered jack) ethernet PROFINET ports on the other side. Its interface is compatible with the Siemens PAC3200 and PAC4200 series energy meters. It comes with moulded case circuit breakers that prevent overheating and short circuits in your systems. Bus couplers such as this one are typically used in factory automation, robotics and vehicle manufacturing applications.
• Compact dimensions of 43 (width) x 63 (height) x 22mm (depth) to save space in your setup
• RJ45 connector sockets clip connectors into place to protect your network connections from rough handling
• IP20 (ingress protection) indicates the unit is touch-proof
• Wide operating temperature range of -5°C to +55°C for use in demanding conditions
• RJ45 connector sockets clip connectors into place to protect your network connections from rough handling
• IP20 (ingress protection) indicates the unit is touch-proof
• Wide operating temperature range of -5°C to +55°C for use in demanding conditions
What's the transfer-rate capability of this bus coupler?
This bus coupler supports a transfer rate range from 10,000kbps (kilobits per second) to 100,000kbps which makes it suitable for high-speed data communication.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Bus Coupler |
Range | SENTRON |
For Use With | 3VA COM100, 3VA COM800, 7KM PAC3200, PAC4200 |
Maximum Operating Temperature | +55°C |
Dimensions | 43 x 63 x 22 mm |