Better World
Crouzet em4 Local Series PLC CPU for Use with em4 Series, Relay, Static Output, 16-Input, Analogue, Digital Input
- RS-stocknr.:
- 818-7057
- Fabrikantnummer:
- 88981103
- Fabrikant:
- Crouzet
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 445,44
(excl. BTW)
€ 538,98
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 445,44 |
5 - 9 | € 431,22 |
10 - 24 | € 419,57 |
25 - 49 | € 408,53 |
50 + | € 398,05 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 818-7057
- Fabrikantnummer:
- 88981103
- Fabrikant:
- Crouzet
Datasheets
- (VIDEO) em4 Crouzet Automation new concept
- User Guide
- RS OUR OFFER - CROUZET em4
- Contains SVHC - 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) - CAS No. 110-71-4
- UN38.3 Lithium Battery Test Summary
- Crouzet Recycling Notice
- Em4 Local PLC Fiche technique
- Fiche Technique
- Guide de l'utilisateur
- Datasheet
- Datasheet
Wetgeving en conformiteit
- Land van herkomst:
- ES
Productomschrijving
em4 ethernet CPU B26 24V dc
The most intuitive and easy to use nano-PLC on your Ethernet network. With the Crouzet em4 Ethernet communicate with up to 16 em4 Ethernet or other devices with the Ethernet Modbus TCP/IP standard protocol Client and Server. Program and debug your em4 Ethernet from anywhere on the Ethernet local network. Simplified adressing process between two em4.
Highly accurate 4-20mA analogue inputs for industrial sensors
4 lines with 18 characters per line with highly Visual display
Large memory space for application and remote funtions program
Manage timed or trigger based data exchange between devices via Modbus TCP/IP Network
Receive scheduled simple datalogs via email or FTP
Send email alerts fully controlled by the application program
4 lines with 18 characters per line with highly Visual display
Large memory space for application and remote funtions program
Manage timed or trigger based data exchange between devices via Modbus TCP/IP Network
Receive scheduled simple datalogs via email or FTP
Send email alerts fully controlled by the application program
Standards
CE, cULus Listed, IEC/EN 61000-6-1,2,3 & 4 in accordance with 2001/108/EC EMC Directive
Crouzet em4
Specificaties
Kenmerk | Waarde |
---|---|
Manufacturer Series | em4 Local |
Number of Inputs | 16 |
Output Type | Relay, Static |
For Use With | em4 Series |
Input Type | Analogue, Digital |
Number of Outputs | 10 |
Voltage Category | 24 V dc |
Network Type | Modbus with accessory |
Better World Claim | Designed for disassembly |
Better World Product | Yes |
Width | 90mm |
Length | 124.6mm |
Number of Communication Ports | 1 |
Maximum Operating Temperature | +60°C |
Depth | 60.4mm |
Program Capacity | 1000 Blocks (without macro), Upto 64 macros (256 blocks each) |
Display Included | Yes |
Communication Port Type | Modbus RS485 with accessory |
Dimensions | 124.6 x 90 x 60.4 mm |
Battery Backup | Yes |
Minimum Operating Temperature | -20°C |
Programming Interface | USB |
Output Current | 500 mA, 6/8 A |
Mounting Type | Panel Mount |
Programming Language Used | Function Block, Sequential Function Chart |
- RS-stocknr.:
- 818-7057
- Fabrikantnummer:
- 88981103
- Fabrikant:
- Crouzet
- (VIDEO) em4 Crouzet Automation new concept
- User Guide
- RS OUR OFFER - CROUZET em4
- Contains SVHC - 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) - CAS No. 110-71-4
- UN38.3 Lithium Battery Test Summary
- Crouzet Recycling Notice
- Em4 Local PLC Fiche technique
- Fiche Technique
- Guide de l'utilisateur
- Datasheet
- Datasheet