Schneider Electric TM168B Series PLC CPU, Relay Output, 5 (Analogue), 7 (Digital)-Input, Analogue, Digital Input
- RS-stocknr.:
- 796-7130
- Fabrikantnummer:
- TM168B23CS
- Fabrikant:
- Schneider Electric
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 383,54
(excl. BTW)
€ 464,08
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 383,54 |
- RS-stocknr.:
- 796-7130
- Fabrikantnummer:
- TM168B23CS
- Fabrikant:
- Schneider Electric
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
Modicon M168 - Generic Programmable Logic Controllers
Modicon M168 generic programmable logic controllers have been developed to manage discrete and analog inputs and outputs, and offer numerous possibilities for connection to different building management system communication networks.
Four different Modicon M168 logic controllers are available, which can be programmed with SoHVAC software and are suitable for customized applications.
Four different Modicon M168 logic controllers are available, which can be programmed with SoHVAC software and are suitable for customized applications.
Schneider Electric Modicon M168
Specificaties
Kenmerk | Waarde |
---|---|
Manufacturer Series | TM168B |
Number of Inputs | 5 (Analogue), 7 (Digital) |
Output Type | Relay |
Input Type | Analogue, Digital |
Number of Outputs | 3 (Analogue), 8 (Relay) |
Voltage Category | 0 → 10 V dc |
Network Type | ExpBUS |
Minimum Operating Temperature | -20°C |
Programming Interface | Front Panel |
Memory | 568 kB |
Dimensions | 251 x 61.5 x 128 mm |
Mounting Type | DIN Rail |
Programming Language Used | C |
Width | 61.5mm |
Number of Communication Ports | 2 |
Output Current | 20 mA |
Maximum Operating Temperature | +65°C |
Communication Port Type | RS485 |
Program Capacity | 544 kB |
Depth | 128mm |
Length | 251mm |
- RS-stocknr.:
- 796-7130
- Fabrikantnummer:
- TM168B23CS
- Fabrikant:
- Schneider Electric