- RS-stocknr.:
- 770-2343
- Fabrikantnummer:
- TM238LDA24DR
- Fabrikant:
- Schneider Electric
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Per stuk
€ 384,73
(excl. BTW)
€ 465,52
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 384,73 |
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 770-2343
- Fabrikantnummer:
- TM238LDA24DR
- Fabrikant:
- Schneider Electric
Wetgeving en conformiteit
- Land van herkomst:
- ID
Productomschrijving
Modicon M238 - CPU
The Modicon M238 CPU has a variety of powerful features. This CPU can service a wide range of applications.
CPU can manage up to 7 tasks (1 MAST task and up to 6 other tasks)
14 digital inputs, including 8 fast inputs
10 digital outputs, including 4 fast outputs (DC-version) / 6 relay outputs (AC-version)
14 digital inputs, including 8 fast inputs
10 digital outputs, including 4 fast outputs (DC-version) / 6 relay outputs (AC-version)
The Modicon M238 CPU is supported and programmed with the SoMachine Programming Software, which provides the following IEC61131-3 programming languages:
IL: Instruction List
ST: Structured Text
FBD: Function Block Diagram
SFC: Sequential Function Chart
LD: Ladder Diagram
CFC: Continuous Function Chart
ST: Structured Text
FBD: Function Block Diagram
SFC: Sequential Function Chart
LD: Ladder Diagram
CFC: Continuous Function Chart
Schneider Electric Modicon M238
Specificaties
Kenmerk | Waarde |
---|---|
Manufacturer Series | Modicon M238 |
Number of Inputs | 14 |
Output Type | Digital |
Input Type | Digital |
Number of Outputs | 4 (Transistor), 6 (Relay) |
Voltage Category | 100 → 240 V ac |
Network Type | ModBus |
Number of Communication Ports | 1 |
Output Current | 4 (Relay) A, 500 (Transistor) mA |
Battery Backup | Yes |
Dimensions | 157 x 118 x 86 mm |
Communication Port Type | RS232, RS485 |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Programming Language Used | Ladder Logic |
Mounting Type | DIN Rail |
Width | 157mm |
Length | 118mm |
Depth | 86mm |
Display Included | Yes |
Memory | 1 MB |
Programming Interface | Computer |