- RS-stocknr.:
- 203-2751
- Fabrikantnummer:
- 6ES7515-2AM02-0AB0
- Fabrikant:
- Siemens
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 203-2751
- Fabrikantnummer:
- 6ES7515-2AM02-0AB0
- Fabrikant:
- Siemens
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Siemens PLC CPU belongs to CPU 1515-2 PN family. Its a central processing unit with working memory of 500 KB for program and 3 MB for data.
30 NS bit-performance
SIMATIC memory card required
Password protected display included
LAD, FBD, STL, SCL and GRAPH programing languages can be used
830 g weight
SIMATIC memory card required
Password protected display included
LAD, FBD, STL, SCL and GRAPH programing languages can be used
830 g weight
Specificaties
Kenmerk | Waarde |
---|---|
Manufacturer Series | CPU 1515-2 PN |
For Use With | SIMATIC S7-1500 |
Number of Outputs | 64 |
Programming Interface | Profinet |
- RS-stocknr.:
- 203-2751
- Fabrikantnummer:
- 6ES7515-2AM02-0AB0
- Fabrikant:
- Siemens