- RS-stocknr.:
- 126-3480
- Fabrikantnummer:
- 6ES7511-1CK01-4YB5
- Fabrikant:
- Siemens
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 126-3480
- Fabrikantnummer:
- 6ES7511-1CK01-4YB5
- Fabrikant:
- Siemens
Datasheets
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- DE
Productomschrijving
SIMATIC S7-1500 - Starter Kit V14
The new SIMATIC S7-1500 controller sets new standards in productivity with its many innovations. SIMATIC S7-1500 is perfectly integrated with the Totally Integrated Automation Portal (TIA Portal) for maximum efficiency in engineering.
SIMATIC S7-1500 offers advanced system performance and PROFINET as a standard onboard interface. It is the new standard for performance. SIMATIC S7-1500 is designed for optimal usability. Thanks to the many system innovations the controller can be installed, connected, and commissioned quickly and easily. Engineering, project planning, and the use of new functionalities are easier than ever before due to the seamless integration with the TIA Portal.
SIMATIC S7-1500 offers advanced system performance and PROFINET as a standard onboard interface. It is the new standard for performance. SIMATIC S7-1500 is designed for optimal usability. Thanks to the many system innovations the controller can be installed, connected, and commissioned quickly and easily. Engineering, project planning, and the use of new functionalities are easier than ever before due to the seamless integration with the TIA Portal.
The SIMATIC S7-1500 STARTER KIT V14 consisting of:
- SIMATIC CPU 1511C-1 PN
- SIMATIC Memory Card, 4 MB
- PM 70 W 120/230 V AC power supply
- STEP 7 Professional V14, 365-day license
- Mounting rail 160 mm, front connector
- Standard Ethernet CAT 5 cable, length 2 m
- SIMATIC Memory Card, 4 MB
- PM 70 W 120/230 V AC power supply
- STEP 7 Professional V14, 365-day license
- Mounting rail 160 mm, front connector
- Standard Ethernet CAT 5 cable, length 2 m
Note
Full version of STEP 7 with a validity of 365 days. During this period all the functions of a full version are available; updates and service packs can be installed. After the expiry of the validity the software can no longer be started. Upgrading to the regular full version is not possible.
Specificaties
Kenmerk | Waarde |
---|---|
For Use With | SIMATIC S7-1500 Modular Controllers |