- RS-stocknr.:
- 197-4294
- Fabrikantnummer:
- 89451001
- Fabrikant:
- Crouzet
19 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 37,25
(excl. BTW)
€ 45,07
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 37,25 |
- RS-stocknr.:
- 197-4294
- Fabrikantnummer:
- 89451001
- Fabrikant:
- Crouzet
Wetgeving en conformiteit
Productomschrijving
The Crouzet compact range of DIN Rail power supplies are designed for a wide range of industrial as well as building applications with increased performance and in a reduced size.
Compact 24 Vc power supplies range from 10 to 100 W
High Efficiency, up to 90% @ 230 V
DIN Rail Mount and Low No-Load power consumption
UL1310 Class 2 & CE Compliant
High Efficiency, up to 90% @ 230 V
DIN Rail Mount and Low No-Load power consumption
UL1310 Class 2 & CE Compliant
Specificaties
Kenmerk | Waarde |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 420mA |
AC or DC Input Voltage | ac |
Input Voltage | 100 V ac → 240V ac |
Height | 18mm |
Width | 90mm |
Depth | 55.6mm |
Mounting Type | DIN Rail Mount |