- RS-stocknr.:
- 217-6827
- Fabrikantnummer:
- PCM 404420 M
- Fabrikant:
- SKF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 217-6827
- Fabrikantnummer:
- PCM 404420 M
- Fabrikant:
- SKF
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The SKF bushing has operating temperature -40 to 110°C. Material of bushing is POM composite.
Basic dynamic load rating- radial direction 91.5 kN
Basic static load rating- radial direction 193 kN
Specific dynamic load factor 120 N/mm
Specific static load factor 250 N/mm
Factor depending on material and bearing type 1 900
Permissible sliding veloci
Basic static load rating- radial direction 193 kN
Specific dynamic load factor 120 N/mm
Specific static load factor 250 N/mm
Factor depending on material and bearing type 1 900
Permissible sliding veloci
Specificaties
Kenmerk | Waarde |
---|---|
Bore Size | 40mm |
Outside Diameter | 44mm |
Static Radial Load Rating | 193kN |