- RS-stocknr.:
- 217-6822
- Fabrikantnummer:
- PCM 252815 E
- Fabrikant:
- SKF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 217-6822
- Fabrikantnummer:
- PCM 252815 E
- Fabrikant:
- SKF
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The SKF bushing has operating temperature -200 to 250°C. Material of bushing is PTFE composite.
Basic dynamic load rating- radial direction 28.5 kN
Basic static load rating- radial direction 88 kN
Specific dynamic load factor 80 N/mm
Specific static load factor 250 N/mm
Factor depending on material and bearing type 480
Permissible sliding velocity m
Basic static load rating- radial direction 88 kN
Specific dynamic load factor 80 N/mm
Specific static load factor 250 N/mm
Factor depending on material and bearing type 480
Permissible sliding velocity m
Specificaties
Kenmerk | Waarde |
---|---|
Bore Size | 25mm |
Outside Diameter | 28mm |
Static Radial Load Rating | 88kN |