- RS-stocknr.:
- 373-1331
- Fabrikantnummer:
- 270153
- Fabrikant:
- Loctite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 373-1331
- Fabrikantnummer:
- 270153
- Fabrikant:
- Loctite
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
Loctite 55 Pipe Sealing Cord
Alternative to pastes, hemp and PTFE tape
Seals domestic and industrial pipe threads
Suitable for use on portable water systems up to 82°C
Certified to ANSI/NSF standard 61
Steam compatibility 130°C @ 25psi
WRC listed and meets BS6920
Corgi approved for use with gas fittings
Available in 50m and 160m lengths
Seals domestic and industrial pipe threads
Suitable for use on portable water systems up to 82°C
Certified to ANSI/NSF standard 61
Steam compatibility 130°C @ 25psi
WRC listed and meets BS6920
Corgi approved for use with gas fittings
Available in 50m and 160m lengths
Specificaties
Kenmerk | Waarde |
---|---|
Application | Thread Sealing |
Colour | White |
Maximum Operating Temperature | +150°C |
Package Size | 150 m |
Trade Name | Loctite 55 |
Operating Temperature Range | Maximum of +150 °C |
- RS-stocknr.:
- 373-1331
- Fabrikantnummer:
- 270153
- Fabrikant:
- Loctite