- RS-stocknr.:
- 847-0700
- Fabrikantnummer:
- E65-SMPP050-HL
- Fabrikant:
- Eaton
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 847-0700
- Fabrikantnummer:
- E65-SMPP050-HL
- Fabrikant:
- Eaton
Datasheets
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- MX
Productomschrijving
Eaton Cutler-Hammer SM Series Sensors
The SM Series of sensors from Eaton provide high performance and ease of use in an economical, compact package. The series provides visible sensing beams on all models to show exactly where the sensors are pointing and are designed in a durable housing which features multiple mounting options ensuring easy fitting.
Highly visible LED indicators for power, output and Targetlock
Compact and durable design
Compact and durable design
Eaton Sensors
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | Maximum of 50 mm |
Output Type | NPN/PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP68 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Minimum Operating Temperature | -25°C |
Housing Material | Cycoloy |
Maximum Operating Temperature | +55°C |