Allen Bradley Background Suppression Distance Sensor, Block Sensor, 60 → 5000 mm Detection Range
- RS-stocknr.:
- 233-7569
- Fabrikantnummer:
- 45DMS-B8LAT1-D4
- Fabrikant:
- Allen Bradley
Bekijk alle Photoelectric Sensors
4 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
319,28 €
(excl. BTW)
386,33 €
(incl. BTW)
Aantal stuks | Per stuk |
1 + | 319,28 € |
- RS-stocknr.:
- 233-7569
- Fabrikantnummer:
- 45DMS-B8LAT1-D4
- Fabrikant:
- Allen Bradley
- Land van herkomst:
- DE
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Allen Bradley PHOTOSWITCH® 45DMS distance measurement photoelectric sensor is a compact, time-of-flight sensor that is ideal for measurement applications in
material handling and packaging environments. Background-suppression sensing modes are ideal for applications where highly reflective backgrounds must be
ignored while helping to provide excellent reliability detection of targets within the specified range.
Sensing range 5 m to 90% white, 3 m to 6% black
Sensing mode background suppression
Voltage 18 to 30V DC
Current consumption 60 mA
Housing material ABS
Lens material PMMA
Operating temperature -40 to +60 °C
IP67 and IP69K rated enclosures
Specificaties
Kenmerk | Waarde |
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 60 → 5000 mm |
Output Type | NPN, PNP |
Electrical Connection | Integral M12 Connector |
Series | 45DMS |