- RS-stocknr.:
- 189-2141
- Fabrikantnummer:
- XUM9APSBL5
- Fabrikant:
- Telemecanique Sensors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 189-2141
- Fabrikantnummer:
- XUM9APSBL5
- Fabrikant:
- Telemecanique Sensors
Datasheets
Wetgeving en conformiteit
Productomschrijving
All the most industrial photo-electric popular formats available at your Telemecanique sensors distributor next door
Standard or multi mode products
Plus a wide choice of applicative products
Application
Available in the most typical formats on the market
Mark readers, luminescence sensors, transparency detection,
Colour sensors, aqueous liquid detection, label detection, laser sensors, etc
Industrial and tertiary general purpose use for small & medium machines, access control, etc
Dedicated offer for packaging, handling, assembly, conveying, food & beverage, etc
Standard or multi mode products
Plus a wide choice of applicative products
Application
Available in the most typical formats on the market
Mark readers, luminescence sensors, transparency detection,
Colour sensors, aqueous liquid detection, label detection, laser sensors, etc
Industrial and tertiary general purpose use for small & medium machines, access control, etc
Dedicated offer for packaging, handling, assembly, conveying, food & beverage, etc
Photoelectric Sensor Miniature Reflex SN 5m PNP Cable 5m
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Miniature |
Detection Type | Polarised Reflex |
Detection Range | 5 m |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 24V, 26.4V |
Terminal Type | Cable |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 14 mA |
Response Time | 1 ms |
Minimum Operating Temperature | -30°C |
Series | OsiSense XU |
Maximum Operating Temperature | +55°C |
Mounting Type | Cable Mount |
Housing Material | Plastic |