- RS-stocknr.:
- 180-6351
- Fabrikantnummer:
- WLG16P-24162120A00
- Fabrikant:
- Sick
- RS-stocknr.:
- 180-6351
- Fabrikantnummer:
- WLG16P-24162120A00
- Fabrikant:
- Sick
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
W16 Series Photoelectric Sensors
WLG16 – The highflyer in object detection
The WLG16 is used for the reliable detection of transparent objects. The Auto-Adapt technology automatically adjusts the switching threshold in the event of contamination or after cleaning.
Your benefits
Reliable detection of transparent objects in the pharmaceutical, food and beverage industries
AutoAdapt and continuous monitoring of the operating reserve via IO-Link protects from operational interruptions
Free choice of sensor adjustment: Intuitively on the housing with selection of the object mode or conveniently via IO-Link with pushbutton lock for preventing manipulation
Simplification when aligning the light beam to the reflector thanks to the PinPoint LED
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is thereby a trailblazer for Industry 4.0 applications
AutoAdapt and continuous monitoring of the operating reserve via IO-Link protects from operational interruptions
Free choice of sensor adjustment: Intuitively on the housing with selection of the object mode or conveniently via IO-Link with pushbutton lock for preventing manipulation
Simplification when aligning the light beam to the reflector thanks to the PinPoint LED
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is thereby a trailblazer for Industry 4.0 applications
Applications
Packaging
Food and beverage
Handling and assembly
Machine tools
Storage and conveyor
Rubber and plastics
Wood
Textile
Food and beverage
Handling and assembly
Machine tools
Storage and conveyor
Rubber and plastics
Wood
Textile
Note
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Block |
Detection Type | Polarised Retro Reflection |
Detection Range | 0 → 5 m |
Output Type | NPN/PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 4 Pin Connector |
Light Source | LED |
IP Rating | IP66, IP67 |
Maximum Current | 100 mA |
Response Time | <500 μs |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -40°C |
Housing Material | Plastic, Vistal |
Series | W16 |
Maximum Operating Temperature | +60°C |
Standards Met | CE Certified, cULus Recognized, UL NRKH.E181493, UL NRKH7.E181493 |