Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block, Header, Through Hole, Screw Termination
- RS-stocknr.:
- 792-3468
- Fabrikantnummer:
- 1809115
- Fabrikant:
- Phoenix Contact
- RS-stocknr.:
- 792-3468
- Fabrikantnummer:
- 1809115
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Phoenix Contact CLASSIC COMBICON MSTBA 5.08mm Terminal Block Headers
The MSTBA connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTBA connectors feature a closed contour to help ensure the plug-in connector has good stability.
The connectors are 5.08mm pitched, have tin-plated surfaces and are designed to be wave soldered onto PCB's.
The connectors are 5.08mm pitched, have tin-plated surfaces and are designed to be wave soldered onto PCB's.
Features and benefits:
- Well known mounting principle allows for worldwide use
- The MSTBA series can be used for all PCB connectors thanks to allowing multiple connection technologies
- Built from a durable Polyamide material
- Linear pinning that is designed to be soldered by a wave soldering technique (through-hole)
- Easy connection to the PCB - simply crimp your wire into a header and plug-in to these connectors
Specificaties
Kenmerk | Waarde |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 6 |
Pitch | 5.08mm |
Series | COMBICON Control |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 12.0A |
Voltage Rating | 400.0 V |
Colour | Green |
Material | PBT |