Amphenol Communications Solutions 7.62mm Pitch 4 Way Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination
- RS-stocknr.:
- 707-5613
- Fabrikantnummer:
- 20020516-M041B01LF
- Fabrikant:
- Amphenol Communications Solutions
- RS-stocknr.:
- 707-5613
- Fabrikantnummer:
- 20020516-M041B01LF
- Fabrikant:
- Amphenol Communications Solutions
Wetgeving en conformiteit
Vrijgesteld
- Land van herkomst:
- CN
Productomschrijving
7.62 mm Pitch FCI Terminal Block Plug
Robust and solid design
Rated at 32A
End-to-end stackable
Durability: 200 cycles
AWG 10-24
Rated at 32A
End-to-end stackable
Durability: 200 cycles
AWG 10-24
Note
Wires shown in image not supplied with connector.
Approvals
UL recognised for US and Canada
7.62 mm Pitch FCI Terminal Blocks
FCIs PCB power 7.62 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 7.62 mm pitch power terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
Specificaties
Kenmerk | Waarde |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 7.62mm |
Mounting Type | Cable Mount |
Termination Method | Screw Down |
Current Rating | 32A |
Voltage Rating | 300 V |
Wire Size | 24 → 10 AWG |
Material | Nylon |
Contact Material | Copper Alloy |
Contact Plating | Tin |