TE Connectivity PCB Terminal Block, 5-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS-stocknr.:
- 195-1952
- Fabrikantnummer:
- 2351886-5
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 195-1952
- Fabrikantnummer:
- 2351886-5
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
Productomschrijving
Terminal blocks and strips are insulated connections that fasten two or more wires together and consist of an insulating frame and a clamping system. TEs terminal blocks and strips offer a reliable connection with a large variety of technologies and ranges to serve many industrial applications from control to power distribution.
TE Connectivity is expanding its Buchanan portfolio with Push-in clamp termination PCB Connectors to enable tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. traditional screw-clamp termination, leading to important cost savings. The design of the PCB Connectors in 3.5 mm and 5.0 mm pitch consists of two-piece plug connectors with mating straight and right angle shrouded headers. TE engineers have designed this product range for use in control system applications to suit high density signal and power applications.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Pitch | 3.5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Solder |
Type | PCB Terminal Block |
Current Rating | 10A |
Body Orientation | Vertical |
Colour | Green |
Voltage Rating | 300 V ac |
Length | 18.1mm |
Depth | 6.9mm |
Material | Brass |
Width | 9.2mm |