- RS-stocknr.:
- 176-7711
- Fabrikantnummer:
- 1780060000
- Fabrikant:
- Weidmüller
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 26/07/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk (in een doos van 50)
€ 2,956
(excl. BTW)
€ 3,577
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
50 + | € 2,956 | € 147,80 |
*prijsindicatie |
- RS-stocknr.:
- 176-7711
- Fabrikantnummer:
- 1780060000
- Fabrikant:
- Weidmüller
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
High-temperature-resistant, 90°-angled male header, optimised for SMT processing. The male headers can be manually coded or ordered as pre-coded headers.
Available in open, closed (G), with screw flange (F) or with solder Flange (LF).
The solder flange substitutes a screw fastening to the PCB and protects the solder joints aganist mechanical stress.
Available with 1.5 mm or 3.2 mm solder pins.
The short 1.5 mm pins enable a double-sided PCB mounting and reduce the needed amount of solder paste without losing holding force to the PCB.
Packed either in box (BX) or on anti-static roll (tape-on-reel, RL).
The solder flange substitutes a screw fastening to the PCB and protects the solder joints aganist mechanical stress.
Available with 1.5 mm or 3.2 mm solder pins.
The short 1.5 mm pins enable a double-sided PCB mounting and reduce the needed amount of solder paste without losing holding force to the PCB.
Packed either in box (BX) or on anti-static roll (tape-on-reel, RL).
Specificaties
Kenmerk | Waarde |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 13 |
Pitch | 5.08mm |
Series | SL |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 18.5A |
Voltage Rating | 300 V, 400 V |
Colour | Black |
Material | CuMg, LCPGF |