Phoenix Contact 7.62mm Pitch 4 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw Termination
- RS-stocknr.:
- 176-1220
- Fabrikantnummer:
- 1828825
- Fabrikant:
- Phoenix Contact
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 24/06/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk (in een doos van 50)
€ 4,79
(excl. BTW)
€ 5,80
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
50 - 200 | € 4,79 | € 239,50 |
250 - 450 | € 4,311 | € 215,55 |
500 + | € 3,928 | € 196,40 |
*prijsindicatie |
- RS-stocknr.:
- 176-1220
- Fabrikantnummer:
- 1828825
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Phoenix Contact PCB Terminal Block, 6kV Rated Surge Voltage, 12A Current Rating - GIC 2,5/ 4-ST-7,62 - 1828825
Establish reliable wire-to-board and board-to-board connections on your PCBs with this terminal block from Phoenix Contact. It has four contact positions, so you can make multiple links simultaneously, giving you a tidy and space-saving setup. The unit's polyamide housing is resistant to impact and abrasion so you can use it in harsh environments. This material also offers additional safety as it's an insulator to protect you from electric shocks during operation.
This terminal block has copper alloy contacts that are highly conductive to give you a reliable connection. A pitch of 7.62mm provides enough spacing between the contacts to prevent short circuits and fire outbreaks. It can accommodate wire sizes from 24 to 12AWG, so it's a versatile option that's often used in robotics systems and industrial automation.
This terminal block has copper alloy contacts that are highly conductive to give you a reliable connection. A pitch of 7.62mm provides enough spacing between the contacts to prevent short circuits and fire outbreaks. It can accommodate wire sizes from 24 to 12AWG, so it's a versatile option that's often used in robotics systems and industrial automation.
Features & Benefits
• UL94 V0 rating indicates that it stops burning in 10 seconds or less in the event of a fire
• 12A rating makes it a practical choice for high-current consuming applications
• Mechanical endurance of 25 operating cycles for long-term use
• Wide operating temperature range of -40°C to +100°C for use in demanding conditions
• 12A rating makes it a practical choice for high-current consuming applications
• Mechanical endurance of 25 operating cycles for long-term use
• Wide operating temperature range of -40°C to +100°C for use in demanding conditions
Specificaties
Kenmerk | Waarde |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 4 |
Pitch | 7.62mm |
Series | GIC 2.5/ 4-ST-7.62 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 1 kV |
Colour | Green |
Material | Polyamide |