- RS-stocknr.:
- 176-1169
- Fabrikantnummer:
- 1902178
- Fabrikant:
- Phoenix Contact
- RS-stocknr.:
- 176-1169
- Fabrikantnummer:
- 1902178
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 8, pitch: 5.08 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Specificaties
Kenmerk | Waarde |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 5.08mm |
Series | FKCT 2.5/ 8-ST-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |