- RS-stocknr.:
- 173-1621
- Fabrikant:
- RS PRO
70 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 4,746
(excl. BTW)
€ 5,743
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 20 | € 4,746 | € 23,73 |
25 - 95 | € 4,362 | € 21,81 |
100 - 245 | € 3,346 | € 16,73 |
250 + | € 3,084 | € 15,42 |
*prijsindicatie |
- RS-stocknr.:
- 173-1621
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
3.5mm Pluggable Rising Clamp Terminal Block Female
2-12 pole solid block
Pluggable male-female connectors
Closed headers
Polarised mouldings
Moulded in green flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Anti solder wicking
Captive screws
Guided pin alignment
Pluggable male-female connectors
Closed headers
Polarised mouldings
Moulded in green flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Anti solder wicking
Captive screws
Guided pin alignment
Specificaties
Kenmerk | Waarde |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 12 |
Pitch | 3.5mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 8 A, 10 A |
Voltage Rating | 250 V, 300 V |
Colour | Green |
Material | Brass |