Phoenix Contact SDC 2.5/10-PV-5.0-ZB Series PCB Terminal Block, 10-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw
- RS-stocknr.:
- 170-3761
- Fabrikantnummer:
- 1864118
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 170-3761
- Fabrikantnummer:
- 1864118
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- DE
Productomschrijving
Phoenix Contact SKEDD 5.0 mm pitch PCB Terminal Blocks
From Phoenix Contact, a series of one piece PCB mount connector. These 5.0 mm pitch PCB terminal blocks feature SKEDD technology which utilises push in spring contacts designed to fit PCB holes perfectly. No soldering or press fit needed which saves valuable time and the need for any special machinery for fitting. Cables and wires can be plugged directly into the board via the terminal block eliminating the need for a header and making these PCB terminal blocks great for applications where space is limited. The connectors also feature a locking mechanism in between the housing body and the PCB which ensures a secure vibration resistant connection in the harshest working environments. The terminal blocks in this SDC 2.5 series have a 2.5mm2 nominal wire size and a nominal current capacity of 12A.
Features and Benefits
Saves money- one part connector, no need for socket bases or mating parts.
Process - no soldering or press fit eliminating need for any special tooling or machinery
Space saving- fewer components on PCB
Lifespan- longer PCB board life as thermal processing steps removed as no soldering required
Green technology – SKEDD components easy to remove from PCB board making them easier to recycle.
Process - no soldering or press fit eliminating need for any special tooling or machinery
Space saving- fewer components on PCB
Lifespan- longer PCB board life as thermal processing steps removed as no soldering required
Green technology – SKEDD components easy to remove from PCB board making them easier to recycle.
Applications
These connectors can be used in a wide range of applications covering various industries including
Automotive
Industrial Electronics
Consumer Electronics
Machine Construction
Control Cabinets
Power Tools
White Goods
Solar power Industry
Medical systems
Automotive
Industrial Electronics
Consumer Electronics
Machine Construction
Control Cabinets
Power Tools
White Goods
Solar power Industry
Medical systems
Phoenix Contact SDC 2.5 Series
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 10 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 12A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 320 V |
Series | SDC 2.5/10-PV-5.0-ZB |
Depth | 21.2mm |
Length | 58.18mm |
Width | 15.3mm |
- RS-stocknr.:
- 170-3761
- Fabrikantnummer:
- 1864118
- Fabrikant:
- Phoenix Contact