- RS-stocknr.:
- 144-4308
- Fabrikant:
- RS PRO
96 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 0,85
(excl. BTW)
€ 1,03
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 0,85 |
- RS-stocknr.:
- 144-4308
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
Productomschrijving
2-12 pole solid block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Specificaties
Kenmerk | Waarde |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 5mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 450 V |
Colour | Green |
Material | Nylon 66 |