- RS-stocknr.:
- 403-910
- Fabrikantnummer:
- 1716380000
- Fabrikant:
- Weidmüller
930 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 5,228
(excl. BTW)
€ 6,326
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 120 | € 5,228 | € 26,14 |
125 - 370 | € 3,754 | € 18,77 |
375 - 995 | € 3,434 | € 17,17 |
1000 - 1995 | € 3,258 | € 16,29 |
2000 + | € 3,10 | € 15,50 |
*prijsindicatie |
- RS-stocknr.:
- 403-910
- Fabrikantnummer:
- 1716380000
- Fabrikant:
- Weidmüller
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Cable Mount Screw Terminals
Socket connector screw terminals use a leaf-spring wire connection system to prevent the clamping screw digging into the cable and damaging individual strands.
Features and Benefits
Rated at 8 A / 250 V ac
Wire size 0.5 – 1.5 mm²
Female plugs provide space for labelling
Wire size 0.5 – 1.5 mm²
Female plugs provide space for labelling
Approvals
UL (E 60693); CSA (12400)
Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
The PCB hole has a diameter of 1.3mm
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Specificaties
Kenmerk | Waarde |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 5.08mm |
Series | BL |
Mounting Type | Cable Mount |
Termination Method | Screw Down |
Current Rating | 14A |
Voltage Rating | 400 V |
Colour | Orange |
Wire Size | 26 → 14 AWG |
Contact Plating | Tin |
Material | Nylon |
Contact Material | Copper Tin Alloy |
- RS-stocknr.:
- 403-910
- Fabrikantnummer:
- 1716380000
- Fabrikant:
- Weidmüller