KYOCERA AVX 5846 Series Right Angle Surface Mount PCB Header, 70-Contact, 2-Row, 0.4mm Pitch, Screw, Solder Termination
- RS-stocknr.:
- 888-1891
- Fabrikantnummer:
- 145846070000829+
- Fabrikant:
- KYOCERA AVX
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 888-1891
- Fabrikantnummer:
- 145846070000829+
- Fabrikant:
- KYOCERA AVX
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
5846 Series Board to Board Connectors
AVX 5846 Series 0.4mm pitch Board to Board connectors meet the market requirement for high density package and downsizing tendency in laptop PCs, mobile devices, and similar electronic devices.
AVX Backplane Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 70 |
Number of Rows | 2 |
Pitch | 0.4mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Termination Method | Screw, Solder |
Current Rating | 400mA |
Voltage Rating | 50 V |
Series | 5846 |
Contact Material | Copper |