- RS-stocknr.:
- 866-4728
- Fabrikantnummer:
- 0031.3701
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 866-4728
- Fabrikantnummer:
- 0031.3701
- Fabrikant:
- Schurter
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
Schurter FAF Series Fuse Holder
Schurter FAF series shock-safe PCB mount fuse holders for 5 x 20 mm cartridge fuses. The FAF series has a thermoplastic body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.
For appliances in unattended use
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Vertical style
Compact size
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Vertical style
Compact size
PCB Mounting
Voltage Rating 250V.
Specificaties
Kenmerk | Waarde |
---|---|
Fuse Size | 5 x 20mm |
Current Rating | 6.3A |
Voltage Rating | 250V ac |
Contact Material | Tin Plated Copper Alloy |
Cap Style | Slotted |