- RS-stocknr.:
- 874-4852
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 874-4852
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
RS 5.0mm Vertical Mount Closed End PCB Terminal Block Headers
Vertical mount closed end PCB terminal block headers with a 5.0mm pitch. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A electrical rating and green PA66 housings
Specificaties
Kenmerk | Waarde |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 5.0mm |
Series | 95 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 600.0 V |