Hirose DF23 Series Straight Surface Mount PCB Header, 20 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
- RS-stocknr.:
- 724-1047P
- Fabrikantnummer:
- DF23C-20DP-0.5V(92)
- Fabrikant:
- Hirose
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 724-1047P
- Fabrikantnummer:
- DF23C-20DP-0.5V(92)
- Fabrikant:
- Hirose
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Hirose DF23 series
Hirose DF23 series 0.5mm Pitch Low-Profile Board-to-Board / Board-to-FPC Connectors
Features and Benefits
1.5 mm board-to-board distance
Click sensation
High contact reliability
Large self-alignment
Board placement with automatic equipment
Click sensation
High contact reliability
Large self-alignment
Board placement with automatic equipment
Specificaties
Kenmerk | Waarde |
---|---|
Series | DF23 |
Pitch | 0.5mm |
Number of Contacts | 20 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board, Board to FPC |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 300.0mA |
Voltage Rating | 50.0 V |