- RS-stocknr.:
- 702-4404
- Fabrikantnummer:
- 811-S1-008-30-015191
- Fabrikant:
- Preci-Dip
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 702-4404
- Fabrikantnummer:
- 811-S1-008-30-015191
- Fabrikant:
- Preci-Dip
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
2.54 mm SIL Spring-Loaded Contacts, Surface Mount Pad
These Preci-dip SIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with surface mount pads.
The Height dimension gives the initial height of the spring-loaded contacts
The plunger stroke length is 1.4 mm except where the initial height is 4.5 mm when it is 1.15 mm
The plastic body height is 4 mm except where the initial height is either 4.5, 5 or 5.5 mm when it is 2.95 mm
The plunger stroke length is 1.4 mm except where the initial height is 4.5 mm when it is 1.15 mm
The plastic body height is 4 mm except where the initial height is either 4.5, 5 or 5.5 mm when it is 2.95 mm
Note
Standards
UL 94V-0
Preci-dip Spring-Loaded Connectors
A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.
Specificaties
Kenmerk | Waarde |
---|---|
Pitch | 2.54mm |
Number of Contacts | 8 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 3.5A |
Voltage Rating | 100.0 V , 150.0 V dc |
Gender | Male |
- RS-stocknr.:
- 702-4404
- Fabrikantnummer:
- 811-S1-008-30-015191
- Fabrikant:
- Preci-Dip