TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS-stocknr.:
- 681-1663
- Fabrikantnummer:
- 1-828584-4
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 681-1663
- Fabrikantnummer:
- 1-828584-4
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
TE Connectivity AMP-Latch Ribbon Cable Header Connectors
A range of AMP-Latch ribbon cable header connectors with a 2.54mm centreline.
Part numbers X-1761681-X and X-1761679-X are low profile with centre and military polarization
Part numbers X-176133-X are low profile with centre polarization and dual polarization bar
Part numbers X-827745-X and X-827746-X are low profile without polarization
Part numbers X-828581-X and X-88582-X are standard profile with centre and dual polarization
Part numbers X-828584-X, X-828586-X, X-828588-X and X-828590-X are standard profile with latches and centre and dual polarization
Part numbers X-1761606-X are low profile with latches and centre and military polarization
Part numbers X-1761603-X, X-1761605-X and X-28172X-X are low profile with centre polarization
Part numbers X-1761681-X and X-1761679-X are low profile with centre and military polarization
Part numbers X-176133-X are low profile with centre polarization and dual polarization bar
Part numbers X-827745-X and X-827746-X are low profile without polarization
Part numbers X-828581-X and X-88582-X are standard profile with centre and dual polarization
Part numbers X-828584-X, X-828586-X, X-828588-X and X-828590-X are standard profile with latches and centre and dual polarization
Part numbers X-1761606-X are low profile with latches and centre and military polarization
Part numbers X-1761603-X, X-1761605-X and X-28172X-X are low profile with centre polarization
Specificaties
Kenmerk | Waarde |
---|---|
Series | AMP-LATCH |
Pitch | 2.54mm |
Number of Contacts | 14 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
- RS-stocknr.:
- 681-1663
- Fabrikantnummer:
- 1-828584-4
- Fabrikant:
- TE Connectivity